


TMP300BQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-36993-2-ND - Tape & Reel (TR) 296-36993-1-ND - Cut Tape (CT) 296-36993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BQDCKRQ1 |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 5 | € 1,69400 | € 8,47 |
| 10 | € 1,61500 | € 16,15 |
| 25 | € 1,52160 | € 38,04 |
| 50 | € 1,45760 | € 72,88 |
| 100 | € 1,39900 | € 139,90 |
| 500 | € 1,28116 | € 640,58 |
| 1 000 | € 1,23729 | € 1 237,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,17510 | € 3 525,30 |
| 6 000 | € 1,14002 | € 6 840,12 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |




