
TMP116EVM | |
|---|---|
DigiKey Part Number | 296-49293-ND |
Manufacturer | |
Manufacturer Product Number | TMP116EVM |
Description | EVAL MODULE |
Customer Reference | |
Detailed Description | TMP116 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | 0°C ~ 85°C | |
Interface | USB | |
Sensitivity | ±2°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP116 | |
Note | - | |
Base Product Number |