
TMCS1101EVM | |
|---|---|
DigiKey Part Number | 296-TMCS1101EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1101EVM |
Description | TMCS1101 EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMCS1101 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TMCS1101 |
Sensor Type Current Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,17000 | € 60,17 |
| Unit Price without VAT: | € 60,17000 |
|---|---|
| Unit Price with VAT: | € 72,80570 |
