Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH431BQDBZT

DigiKey Part Number
296-39293-2-ND - Tape & Reel (TR)
296-39293-1-ND - Cut Tape (CT)
296-39293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BQDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ431LANTR-E1Diodes Incorporated398AZ431LANTR-E1DICT-ND€ 0,14000Similar
TLVH431LIL3TSTMicroelectronics289 091497-15523-1-ND€ 0,28000Similar
In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,24000€ 1,24
10€ 0,90300€ 9,03
25€ 0,81880€ 20,47
100€ 0,72640€ 72,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,68228€ 170,57
500€ 0,65564€ 327,82
750€ 0,64232€ 481,74
1 250€ 0,62754€ 784,42
1 750€ 0,61890€ 1 083,08
2 500€ 0,61059€ 1 526,47
Manufacturers Standard Package
Unit Price without VAT:€ 1,24000
Unit Price with VAT:€ 1,50040