
TLV76708DGNR | |
|---|---|
DigiKey Part Number | 296-TLV76708DGNRTR-ND - Tape & Reel (TR) 296-TLV76708DGNRCT-ND - Cut Tape (CT) 296-TLV76708DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76708DGNR |
Description | IC REG LINEAR 0.8V 1A 8-HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 1.5V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,59100 | € 5,91 |
| 25 | € 0,53240 | € 13,31 |
| 100 | € 0,46850 | € 46,85 |
| 250 | € 0,43812 | € 109,53 |
| 500 | € 0,41974 | € 209,87 |
| 1 000 | € 0,40460 | € 404,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,37731 | € 943,27 |
| 5 000 | € 0,36797 | € 1 839,85 |
| 7 500 | € 0,36329 | € 2 724,68 |
| 12 500 | € 0,35810 | € 4 476,25 |
| 17 500 | € 0,35507 | € 6 213,73 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |