


TLV70025DCKR | |
|---|---|
DigiKey Part Number | 296-27793-2-ND - Tape & Reel (TR) 296-27793-1-ND - Cut Tape (CT) 296-27793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DCKR |
Description | IC REG LINEAR 2.5V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16400 | € 1,64 |
| 25 | € 0,14480 | € 3,62 |
| 100 | € 0,12410 | € 12,41 |
| 250 | € 0,11420 | € 28,55 |
| 500 | € 0,10826 | € 54,13 |
| 1 000 | € 0,10340 | € 103,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09738 | € 292,14 |
| 6 000 | € 0,09443 | € 566,58 |
| 9 000 | € 0,09296 | € 836,64 |
| 15 000 | € 0,09132 | € 1 369,80 |
| 21 000 | € 0,09037 | € 1 897,77 |
| 30 000 | € 0,08945 | € 2 683,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |


