Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2461CDR

DigiKey Part Number
296-7488-2-ND - Tape & Reel (TR)
296-7488-1-ND - Cut Tape (CT)
296-7488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2461CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2461CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,60000€ 1,60
10€ 1,17600€ 11,76
25€ 1,07040€ 26,76
100€ 0,95390€ 95,39
250€ 0,89852€ 224,63
500€ 0,86508€ 432,54
1 000€ 0,83757€ 837,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,80854€ 2 021,35
5 000€ 0,79104€ 3 955,20
7 500€ 0,78228€ 5 867,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,60000
Unit Price with VAT:€ 1,93600

Other Suppliers on DigiKey

7 043In Stock
Ships from Rochester Electronics, LLC