
TLV2171IDGKT | |
|---|---|
DigiKey Part Number | 296-44903-2-ND - Tape & Reel (TR) 296-44903-1-ND - Cut Tape (CT) 296-44903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2171IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2171IDGKT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20072DMR2G | onsemi | 1 534 | NCV20072DMR2GOSCT-ND | € 0,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,31000 | € 13,10 |
| 25 | € 1,19320 | € 29,83 |
| 100 | € 1,06530 | € 106,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,97640 | € 244,10 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |