


TLV117125DCYT | |
|---|---|
DigiKey Part Number | 296-35509-2-ND - Tape & Reel (TR) 296-35509-1-ND - Cut Tape (CT) 296-35509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117125DCYT |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117125DCYT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,68300 | € 6,83 |
| 25 | € 0,61720 | € 15,43 |
| 100 | € 0,54440 | € 54,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,50984 | € 127,46 |
| 500 | € 0,48898 | € 244,49 |
| 750 | € 0,47853 | € 358,90 |
| 1 250 | € 0,46694 | € 583,68 |
| 1 750 | € 0,46018 | € 805,31 |
| 2 500 | € 0,45367 | € 1 134,17 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |



