
TLC59213AIPW | |
|---|---|
DigiKey Part Number | TLC59213AIPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC59213AIPW |
Description | IC DRIVER 8BIT PAR I/O 20TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59213AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,35100 | € 13,51 |
| 70 | € 1,12957 | € 79,07 |
| 140 | € 1,07579 | € 150,61 |
| 280 | € 1,03143 | € 288,80 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |