
TLC27L4CNSR | |
|---|---|
DigiKey Part Number | 296-TLC27L4CNSRTR-ND - Tape & Reel (TR) 296-TLC27L4CNSRCT-ND - Cut Tape (CT) 296-TLC27L4CNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4CNSR |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4CNSR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SO |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,07849 | € 2 156,98 |
| Unit Price without VAT: | € 1,07849 |
|---|---|
| Unit Price with VAT: | € 1,30497 |