


TL432AQDBZT | |
|---|---|
DigiKey Part Number | 296-TL432AQDBZTTR-ND - Tape & Reel (TR) 296-TL432AQDBZTCT-ND - Cut Tape (CT) 296-TL432AQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AMFDT,215 | Nexperia USA Inc. | 241 | 1727-1982-1-ND | € 0,22000 | Direct |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | € 0,14000 | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 687 | AS431ANTR-E1DICT-ND | € 0,29000 | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 492 234 | AS431ANTR-G1DICT-ND | € 0,11000 | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18 004 | AS431BNTR-G1DICT-ND | € 0,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56500 | € 5,65 |
| 25 | € 0,50880 | € 12,72 |
| 100 | € 0,44760 | € 44,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,40604 | € 101,51 |
| 500 | € 0,38888 | € 194,44 |
| 750 | € 0,38028 | € 285,21 |
| 1 250 | € 0,37076 | € 463,45 |
| 1 750 | € 0,36519 | € 639,08 |
| 2 500 | € 0,35984 | € 899,60 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |


