
TL4242EVM-543 | |
|---|---|
DigiKey Part Number | 296-27444-ND |
Manufacturer | |
Manufacturer Product Number | TL4242EVM-543 |
Description | EVAL BOARD FOR TL4242 |
Customer Reference | |
Detailed Description | TL4242 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 42V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part TL4242 |
Current - Output / Channel 500mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |