Similar

TL051ACP | |
|---|---|
DigiKey Part Number | 296-11821-5-ND |
Manufacturer | |
Manufacturer Product Number | TL051ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL051ACP Models |
Category | Current - Supply 2.7mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 20V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 350 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL051CP | Texas Instruments | 1 913 | 296-34251-5-ND | € 0,63000 | MFR Recommended |
| AD843JNZ | Analog Devices Inc. | 293 | AD843JNZ-ND | € 17,07000 | Similar |
| AD843KNZ | Analog Devices Inc. | 82 | AD843KNZ-ND | € 16,28000 | Similar |
| LT1055CN8#PBF | Analog Devices Inc. | 0 | LT1055CN8#PBF-ND | € 4,92000 | Similar |


