
TCAN1051HGDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1051HGDRBTQ1TR-ND - Tape & Reel (TR) 296-TCAN1051HGDRBTQ1CT-ND - Cut Tape (CT) 296-TCAN1051HGDRBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGDRBTQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1051GDRBTQ1 | Texas Instruments | 500 | 296-TCAN1051GDRBTQ1CT-ND | € 1,35468 | Parametric Equivalent |
| TCAN1051GVDRBRQ1 | Texas Instruments | 1 255 | 296-TCAN1051GVDRBRQ1CT-ND | € 2,12000 | Parametric Equivalent |
| TCAN1051GVDRBTQ1 | Texas Instruments | 1 375 | 296-48675-1-ND | € 2,38000 | Parametric Equivalent |
| TCAN1051HGVDRBRQ1 | Texas Instruments | 518 | 296-TCAN1051HGVDRBRQ1CT-ND | € 1,87000 | Parametric Equivalent |
| TCAN1051HGVDRBTQ1 | Texas Instruments | 622 | 296-51644-1-ND | € 2,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,57900 | € 15,79 |
| 25 | € 1,44240 | € 36,06 |
| 100 | € 1,29210 | € 129,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,19628 | € 598,14 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,56520 |