
TCA9543ADR | |
|---|---|
DigiKey Part Number | 296-42064-2-ND - Tape & Reel (TR) 296-42064-1-ND - Cut Tape (CT) 296-42064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9543ADR |
Description | IC BUS SWITCH 2 X 1:2 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9543ADR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 14-SOIC |
Circuit 2 x 1:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,75600 | € 7,56 |
| 25 | € 0,68280 | € 17,07 |
| 100 | € 0,60380 | € 60,38 |
| 250 | € 0,56596 | € 141,49 |
| 500 | € 0,54316 | € 271,58 |
| 1 000 | € 0,53226 | € 532,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,50459 | € 1 261,47 |
| 5 000 | € 0,49264 | € 2 463,20 |
| 7 500 | € 0,48666 | € 3 649,95 |
| 12 500 | € 0,48003 | € 6 000,38 |
| 17 500 | € 0,47616 | € 8 332,80 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |



