
SN74LVCR2245APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVCR2245APWTTR-ND - Tape & Reel (TR) 296-SN74LVCR2245APWTCT-ND - Cut Tape (CT) 296-SN74LVCR2245APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245APWT |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,70800 | € 7,08 |
| 25 | € 0,64000 | € 16,00 |
| 100 | € 0,56540 | € 56,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,52976 | € 132,44 |
| 500 | € 0,50830 | € 254,15 |
| 750 | € 0,49755 | € 373,16 |
| 1 250 | € 0,48563 | € 607,04 |
| 1 750 | € 0,47867 | € 837,67 |
| 2 500 | € 0,47197 | € 1 179,92 |
| 6 250 | € 0,45755 | € 2 859,69 |
| 12 500 | € 0,44885 | € 5 610,62 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |