
SN74LVCR2245ADBR | |
|---|---|
DigiKey Part Number | 296-8621-2-ND - Tape & Reel (TR) 296-8621-1-ND - Cut Tape (CT) 296-8621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ADBR |
Description | IC TXRX NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44040 | € 880,80 |
| 4 000 | € 0,42916 | € 1 716,64 |
| 6 000 | € 0,42353 | € 2 541,18 |
| 10 000 | € 0,41729 | € 4 172,90 |
| 14 000 | € 0,41365 | € 5 791,10 |
| 20 000 | € 0,41014 | € 8 202,80 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |