


SN74LVCC3245ANSR | |
|---|---|
DigiKey Part Number | 296-17208-2-ND - Tape & Reel (TR) 296-17208-1-ND - Cut Tape (CT) 296-17208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ANSR |
Description | IC XLTR VL BIDIR 24-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ANSR Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SO |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245ABQ-Q100J | Nexperia USA Inc. | 1 731 | 1727-74LVC4245ABQ-Q100JTR-ND | € 16,68820 | Similar |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 28 532 | 1727-4417-1-ND | € 14,89000 | Similar |
| MAX3002EUP+ | Analog Devices Inc./Maxim Integrated | 141 | MAX3002EUP+-ND | € 145,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,42300 | € 14,23 |
| 25 | € 1,29880 | € 32,47 |
| 100 | € 1,16160 | € 116,16 |
| 250 | € 1,09636 | € 274,09 |
| 500 | € 1,05704 | € 528,52 |
| 1 000 | € 1,02464 | € 1 024,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99798 | € 1 995,96 |
| 4 000 | € 0,97603 | € 3 904,12 |
| 6 000 | € 0,96505 | € 5 790,30 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,32320 |