NAND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G00DCTR

DigiKey Part Number
296-13257-2-ND - Tape & Reel (TR)
296-13257-1-ND - Cut Tape (CT)
296-13257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G00DCTR
Description
IC GATE NAND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G00DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SM8
Number of Inputs
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,45400€ 4,54
25€ 0,40760€ 10,19
100€ 0,35710€ 35,71
250€ 0,33304€ 83,26
500€ 0,31850€ 159,25
1 000€ 0,31468€ 314,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29175€ 875,25
6 000€ 0,28452€ 1 707,12
9 000€ 0,28090€ 2 528,10
15 000€ 0,27689€ 4 153,35
21 000€ 0,27454€ 5 765,34
30 000€ 0,27229€ 8 168,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,77440

Other Suppliers on DigiKey

73 200In Stock
Ships from Rochester Electronics, LLC