
SN74LVC1G02DSFR | |
|---|---|
DigiKey Part Number | 296-28374-2-ND - Tape & Reel (TR) 296-28374-1-ND - Cut Tape (CT) 296-28374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DSFR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,15760 | € 3,94 |
| 100 | € 0,13560 | € 13,56 |
| 250 | € 0,12512 | € 31,28 |
| 500 | € 0,11874 | € 59,37 |
| 1 000 | € 0,11352 | € 113,52 |
| 2 500 | € 0,11183 | € 279,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10466 | € 523,30 |
| 10 000 | € 0,10192 | € 1 019,20 |
| 15 000 | € 0,10054 | € 1 508,10 |
| 25 000 | € 0,09902 | € 2 475,50 |
| 35 000 | € 0,09813 | € 3 434,55 |
| 50 000 | € 0,09728 | € 4 864,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |

