Parametric Equivalent

SN74LVC132ADRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC132ADRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC132ADRQ1 |
Description | QUADRUPLE POSITIVE-NAND GATES WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11245 | € 337,35 |
| 6 000 | € 0,10915 | € 654,90 |
| 9 000 | € 0,10749 | € 967,41 |
| 15 000 | € 0,10566 | € 1 584,90 |
| 21 000 | € 0,10458 | € 2 196,18 |
| 30 000 | € 0,10355 | € 3 106,50 |
| 75 000 | € 0,10133 | € 7 599,75 |
| Unit Price without VAT: | € 0,11245 |
|---|---|
| Unit Price with VAT: | € 0,13606 |
