
SN74LV8T273RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T273RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T273RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T273RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T273RKSR |
Description | OCTAL D-TYPE FLIP-FLOPS WITH CLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 260 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLV8T273QWRKSRQ1 | Texas Instruments | 2 000 | 296-CLV8T273QWRKSRQ1CT-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,55600 | € 5,56 |
| 25 | € 0,50080 | € 12,52 |
| 100 | € 0,44060 | € 44,06 |
| 250 | € 0,41176 | € 102,94 |
| 500 | € 0,39440 | € 197,20 |
| 1 000 | € 0,39323 | € 393,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36240 | € 1 087,20 |
| 6 000 | € 0,35375 | € 2 122,50 |
| 9 000 | € 0,34942 | € 3 144,78 |
| 15 000 | € 0,34462 | € 5 169,30 |
| 21 000 | € 0,34181 | € 7 178,01 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |