
SN74LV8T244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T244DGSRTR-ND - Tape & Reel (TR) 296-SN74LV8T244DGSRCT-ND - Cut Tape (CT) 296-SN74LV8T244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T244DGSR |
Description | IC BUFF 1.65V 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,55500 | € 15,55 |
| 25 | € 1,42040 | € 35,51 |
| 100 | € 1,27240 | € 127,24 |
| 250 | € 1,20588 | € 301,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,06505 | € 5 325,25 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |
