Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595ADRG3

DigiKey Part Number
296-31885-2-ND - Tape & Reel (TR)
296-31885-1-ND - Cut Tape (CT)
296-31885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV595ADRG3
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595ADRG3 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV595D,118Nexperia USA Inc.2 5001727-7348-1-ND€ 0,35000Similar
MC74VHC595DR2Gonsemi714MC74VHC595DR2GOSCT-ND€ 0,73000Similar
In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,88800€ 8,88
25€ 0,80480€ 20,12
100€ 0,71360€ 71,36
250€ 0,67028€ 167,57
500€ 0,65538€ 327,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,59989€ 1 499,73
5 000€ 0,58620€ 2 931,00
7 500€ 0,57934€ 4 345,05
12 500€ 0,57175€ 7 146,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,47620