
SN74LV244ADWR | |
|---|---|
DigiKey Part Number | 296-26546-2-ND - Tape & Reel (TR) 296-26546-1-ND - Cut Tape (CT) 296-26546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADWR |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,72600 | € 7,26 |
| 25 | € 0,65640 | € 16,41 |
| 100 | € 0,58010 | € 58,01 |
| 250 | € 0,54376 | € 135,94 |
| 500 | € 0,52664 | € 263,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48895 | € 977,90 |
| 4 000 | € 0,47673 | € 1 906,92 |
| 6 000 | € 0,47061 | € 2 823,66 |
| 10 000 | € 0,46383 | € 4 638,30 |
| 14 000 | € 0,45986 | € 6 438,04 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |