
SN74LV244ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV244ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV244ADGSRCT-ND - Cut Tape (CT) 296-SN74LV244ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADGSR |
Description | IC BUFF 2V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244AQDGSRQ1 | Texas Instruments | 4 682 | 296-SN74LV244AQDGSRQ1CT-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26700 | € 2,67 |
| 25 | € 0,23840 | € 5,96 |
| 100 | € 0,20660 | € 20,66 |
| 250 | € 0,19148 | € 47,87 |
| 500 | € 0,18238 | € 91,19 |
| 1 000 | € 0,17488 | € 174,88 |
| 2 500 | € 0,16695 | € 417,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16217 | € 810,85 |
| 10 000 | € 0,15824 | € 1 582,40 |
| 15 000 | € 0,15627 | € 2 344,05 |
| 25 000 | € 0,15409 | € 3 852,25 |
| 35 000 | € 0,15282 | € 5 348,70 |
| 50 000 | € 0,15159 | € 7 579,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |