Direct
Parametric Equivalent
Similar
Parametric Equivalent

SN74LV175APW | |
|---|---|
DigiKey Part Number | 296-49905-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV175APW |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV175APW Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 1.4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 165 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV175APWR | Texas Instruments | 472 | 296-3793-1-ND | € 0,56000 | Direct |
| SN74LV175APWT | Texas Instruments | 15 750 | 296-31868-1-ND | € 0,81000 | Parametric Equivalent |
| 74VHC175MTCX | onsemi | 7 050 | 74VHC175MTCXCT-ND | € 0,45000 | Similar |
| SN74LV175APW | Rochester Electronics, LLC | 6 731 | 2156-SN74LV175APW-ND | € 0,71391 | Parametric Equivalent |

