
SN74LV165ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV165ANSRTR-ND - Tape & Reel (TR) 296-SN74LV165ANSRCT-ND - Cut Tape (CT) 296-SN74LV165ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ANSR |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ANSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,75800 | € 7,58 |
| 25 | € 0,68640 | € 17,16 |
| 100 | € 0,60720 | € 60,72 |
| 250 | € 0,56936 | € 142,34 |
| 500 | € 0,55264 | € 276,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51240 | € 1 024,80 |
| 4 000 | € 0,49970 | € 1 998,80 |
| 6 000 | € 0,49333 | € 2 959,98 |
| 10 000 | € 0,48629 | € 4 862,90 |
| 14 000 | € 0,48217 | € 6 750,38 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |