
SN74LV125AQRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-51565-2-ND - Tape & Reel (TR) 296-51565-1-ND - Cut Tape (CT) 296-51565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125AQRGYRQ1 |
Description | IC BUFF 2V/5.5V 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125AQRGYRQ1 Models |
Category | Current - Output High, Low 16mA, 16mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,30720 | € 7,68 |
| 100 | € 0,26760 | € 26,76 |
| 250 | € 0,24880 | € 62,20 |
| 500 | € 0,23742 | € 118,71 |
| 1 000 | € 0,23146 | € 231,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22038 | € 440,76 |
| 4 000 | € 0,21403 | € 856,12 |
| 6 000 | € 0,21086 | € 1 265,16 |
| 10 000 | € 0,20734 | € 2 073,40 |
| 14 000 | € 0,20528 | € 2 873,92 |
| 20 000 | € 0,20331 | € 4 066,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |