
SN74LV08ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23911-2-ND - Tape & Reel (TR) 296-23911-1-ND - Cut Tape (CT) 296-23911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ATPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ATPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V |
Mfr | Input Logic Level - High 1.5V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 12mA, 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,40900 | € 4,09 |
| 25 | € 0,36720 | € 9,18 |
| 100 | € 0,32090 | € 32,09 |
| 250 | € 0,29892 | € 74,73 |
| 500 | € 0,28566 | € 142,83 |
| 1 000 | € 0,28087 | € 280,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26576 | € 531,52 |
| 4 000 | € 0,25836 | € 1 033,44 |
| 6 000 | € 0,25465 | € 1 527,90 |
| 10 000 | € 0,25054 | € 2 505,40 |
| 14 000 | € 0,24814 | € 3 473,96 |
| 20 000 | € 0,24584 | € 4 916,80 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |






