
SN74HCS259QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS259QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS259QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS259QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259QWBQBRQ1 |
Description | IC D-TYPE ADDR 1:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS259QWBQBRQ1 Models |
Category | Delay Time - Propagation 6ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-WFQFN Exposed Pad |
Output Type CMOS | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,43400 | € 10,85 |
| 100 | € 0,38090 | € 38,09 |
| 250 | € 0,35544 | € 88,86 |
| 500 | € 0,34006 | € 170,03 |
| 1 000 | € 0,32741 | € 327,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31178 | € 935,34 |
| 6 000 | € 0,30414 | € 1 824,84 |
| 9 000 | € 0,30031 | € 2 702,79 |
| 15 000 | € 0,29607 | € 4 441,05 |
| 21 000 | € 0,29359 | € 6 165,39 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |