
SN74HCS20PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS20PWRTR-ND - Tape & Reel (TR) 296-SN74HCS20PWRCT-ND - Cut Tape (CT) 296-SN74HCS20PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS20PWR |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS20PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,24000 | € 2,40 |
| 25 | € 0,21400 | € 5,35 |
| 100 | € 0,18510 | € 18,51 |
| 250 | € 0,17136 | € 42,84 |
| 500 | € 0,16302 | € 81,51 |
| 1 000 | € 0,15618 | € 156,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15055 | € 301,10 |
| 4 000 | € 0,14592 | € 583,68 |
| 6 000 | € 0,14360 | € 861,60 |
| 10 000 | € 0,14102 | € 1 410,20 |
| 14 000 | € 0,13952 | € 1 953,28 |
| 20 000 | € 0,13807 | € 2 761,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |