
SN74HCS166QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS166QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS166QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS166QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS166QDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,28669 | € 716,73 |
| 5 000 | € 0,27921 | € 1 396,05 |
| 7 500 | € 0,27546 | € 2 065,95 |
| 12 500 | € 0,27132 | € 3 391,50 |
| 17 500 | € 0,26889 | € 4 705,58 |
| 25 000 | € 0,26656 | € 6 664,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,44400 | € 4,44 |
| 25 | € 0,39840 | € 9,96 |
| 100 | € 0,34880 | € 34,88 |
| 250 | € 0,32512 | € 81,28 |
| 500 | € 0,31084 | € 155,42 |
| 1 000 | € 0,29909 | € 299,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,36800 | € 3,68 |
| 25 | € 0,33000 | € 8,25 |
| 100 | € 0,28770 | € 28,77 |
| 250 | € 0,26764 | € 66,91 |
| 500 | € 0,25552 | € 127,76 |
| 1 000 | € 0,24554 | € 245,54 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |