Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS165BQBR

DigiKey Part Number
296-SN74HCS165BQBRTR-ND - Tape & Reel (TR)
296-SN74HCS165BQBRCT-ND - Cut Tape (CT)
296-SN74HCS165BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS165BQBR
Description
IC SR PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS165BQBR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-WFQFN Exposed Pad
Output Type
Push-Pull
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,38600€ 3,86
25€ 0,34640€ 8,66
100€ 0,30240€ 30,24
250€ 0,28144€ 70,36
500€ 0,26880€ 134,40
1 000€ 0,26346€ 263,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24557€ 736,71
6 000€ 0,23928€ 1 435,68
9 000€ 0,23614€ 2 125,26
15 000€ 0,23265€ 3 489,75
21 000€ 0,23061€ 4 842,81
30 000€ 0,22865€ 6 859,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,66550