Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS05PWR

DigiKey Part Number
296-SN74HCS05PWRTR-ND - Tape & Reel (TR)
296-SN74HCS05PWRCT-ND - Cut Tape (CT)
296-SN74HCS05PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS05PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,23800€ 2,38
25€ 0,21240€ 5,31
100€ 0,18370€ 18,37
250€ 0,16996€ 42,49
500€ 0,16172€ 80,86
1 000€ 0,15493€ 154,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14933€ 298,66
4 000€ 0,14473€ 578,92
6 000€ 0,14242€ 854,52
10 000€ 0,13987€ 1 398,70
14 000€ 0,13837€ 1 937,18
20 000€ 0,13694€ 2 738,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140