
SN74HCS03PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS03PWRTR-ND - Tape & Reel (TR) 296-SN74HCS03PWRCT-ND - Cut Tape (CT) 296-SN74HCS03PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS03PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS03PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger, Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,22520 | € 5,63 |
| 100 | € 0,19510 | € 19,51 |
| 250 | € 0,18076 | € 45,19 |
| 500 | € 0,17208 | € 86,04 |
| 1 000 | € 0,16514 | € 165,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15904 | € 318,08 |
| 4 000 | € 0,15419 | € 616,76 |
| 6 000 | € 0,15177 | € 910,62 |
| 10 000 | € 0,14908 | € 1 490,80 |
| 14 000 | € 0,14751 | € 2 065,14 |
| 20 000 | € 0,14600 | € 2 920,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
