
SN74HC373ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC373ANSRTR-ND - Tape & Reel (TR) 296-SN74HC373ANSRCT-ND - Cut Tape (CT) 296-SN74HC373ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373ANSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64200 | € 6,42 |
| 25 | € 0,57960 | € 14,49 |
| 100 | € 0,51090 | € 51,09 |
| 250 | € 0,47820 | € 119,55 |
| 500 | € 0,45848 | € 229,24 |
| 1 000 | € 0,44227 | € 442,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,42892 | € 857,84 |
| 4 000 | € 0,41793 | € 1 671,72 |
| 6 000 | € 0,41242 | € 2 474,52 |
| 10 000 | € 0,40632 | € 4 063,20 |
| 14 000 | € 0,40276 | € 5 638,64 |
| 20 000 | € 0,39933 | € 7 986,60 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |