
SN74HC257PWR | |
|---|---|
DigiKey Part Number | 296-8287-2-ND - Tape & Reel (TR) 296-8287-1-ND - Cut Tape (CT) 296-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257PWR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157APWR | Texas Instruments | 1 987 | 296-SN74HC157APWRCT-ND | € 0,57000 | Parametric Equivalent |
| SN74HC157PWR | Texas Instruments | 11 858 | 296-29862-1-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,35880 | € 8,97 |
| 100 | € 0,31360 | € 31,36 |
| 250 | € 0,29208 | € 73,02 |
| 500 | € 0,27902 | € 139,51 |
| 1 000 | € 0,27395 | € 273,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25947 | € 518,94 |
| 4 000 | € 0,25221 | € 1 008,84 |
| 6 000 | € 0,24857 | € 1 491,42 |
| 10 000 | € 0,24454 | € 2 445,40 |
| 14 000 | € 0,24218 | € 3 390,52 |
| 20 000 | € 0,23992 | € 4 798,40 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |