
SN74HC175APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC175APWRTR-ND - Tape & Reel (TR) 296-SN74HC175APWRCT-ND - Cut Tape (CT) 296-SN74HC175APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175APWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175APWR Models |
Category | Max Propagation Delay @ V, Max CL 24ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,45120 | € 11,28 |
| 100 | € 0,39590 | € 39,59 |
| 250 | € 0,36952 | € 92,38 |
| 500 | € 0,35370 | € 176,85 |
| 1 000 | € 0,34064 | € 340,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32990 | € 659,80 |
| 4 000 | € 0,32105 | € 1 284,20 |
| 6 000 | € 0,31662 | € 1 899,72 |
| 10 000 | € 0,31171 | € 3 117,10 |
| 14 000 | € 0,30885 | € 4 323,90 |
| 20 000 | € 0,30609 | € 6 121,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |