
SN74HC138PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC138PWTTR-ND - Tape & Reel (TR) 296-SN74HC138PWTCT-ND - Cut Tape (CT) 296-SN74HC138PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138PWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138PWR | Texas Instruments | 0 | 296-8228-1-ND | € 0,38000 | Parametric Equivalent |
| SN74HC138PWT | Texas Instruments | 5 298 | 296-SN74HC138PWTCT-ND | € 0,85000 | Parametric Equivalent |
| MC74HC138ADTR2G | onsemi | 16 717 | MC74HC138ADTR2GOSCT-ND | € 0,28000 | Direct |
| 74HC138PW,118 | Nexperia USA Inc. | 15 | 1727-4065-1-ND | € 0,24000 | Similar |
| 74HC138PW-Q100,118 | Nexperia USA Inc. | 2 844 | 1727-74HC138PW-Q100,118CT-ND | € 0,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,60800 | € 6,08 |
| 25 | € 0,54880 | € 13,72 |
| 100 | € 0,48340 | € 48,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,45220 | € 113,05 |
| 500 | € 0,43340 | € 216,70 |
| 750 | € 0,42397 | € 317,98 |
| 1 250 | € 0,41354 | € 516,93 |
| 1 750 | € 0,40743 | € 713,00 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |