Bus Switch 1 x 1:1 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3126DGVR

DigiKey Part Number
296-9116-2-ND - Tape & Reel (TR)
296-9116-1-ND - Cut Tape (CT)
296-9116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3126DGVR
Description
IC BUS SWITCH 1 X 1:1 14-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3126DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TVSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,40700€ 4,07
25€ 0,36520€ 9,13
100€ 0,31930€ 31,93
250€ 0,29736€ 74,34
500€ 0,28414€ 142,07
1 000€ 0,27919€ 279,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,26428€ 528,56
4 000€ 0,25690€ 1 027,60
6 000€ 0,25321€ 1 519,26
10 000€ 0,24911€ 2 491,10
14 000€ 0,24672€ 3 454,08
20 000€ 0,24442€ 4 888,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,68970