
SN74CBT3861DBQR | |
|---|---|
DigiKey Part Number | 296-6450-2-ND - Tape & Reel (TR) 296-6450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3861DBQR |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3861DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 24-SSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3861DBQR | Texas Instruments | 92 241 | 296-9149-1-ND | € 0,64000 | MFR Recommended |
| PI5C3861QEX | Diodes Incorporated | 4 | PI5C3861QEXDICT-ND | € 0,54000 | Similar |
| QS3861QG | Renesas Electronics Corporation | 825 | 800-2198-ND | € 0,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,65900 | € 6,59 |
| 25 | € 0,59440 | € 14,86 |
| 100 | € 0,52460 | € 52,46 |
| 250 | € 0,49116 | € 122,79 |
| 500 | € 0,47102 | € 235,51 |
| 1 000 | € 0,45443 | € 454,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,47627 | € 1 190,67 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |