
SN74AUP2G125YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G125YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP2G125YZPRCT-ND - Cut Tape (CT) 296-SN74AUP2G125YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125YZPR |
Description | IC BUFF 0.8V/3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G241YFPR | Texas Instruments | 48 000 | 296-25872-2-ND | € 0,50994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,37640 | € 9,41 |
| 100 | € 0,32930 | € 32,93 |
| 250 | € 0,30680 | € 76,70 |
| 500 | € 0,29324 | € 146,62 |
| 1 000 | € 0,28868 | € 288,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26830 | € 804,90 |
| 6 000 | € 0,26155 | € 1 569,30 |
| 9 000 | € 0,25817 | € 2 323,53 |
| 15 000 | € 0,25442 | € 3 816,30 |
| 21 000 | € 0,25224 | € 5 297,04 |
| 30 000 | € 0,25013 | € 7 503,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |