Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G74RSER

DigiKey Part Number
296-SN74AUC1G74RSERTR-ND - Tape & Reel (TR)
296-SN74AUC1G74RSERCT-ND - Cut Tape (CT)
296-SN74AUC1G74RSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G74RSER
Description
IC FF D-TYPE SINGLE 1BIT 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G74RSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-UQFN (1.5x1.5)
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,36700€ 3,67
25€ 0,32880€ 8,22
100€ 0,28670€ 28,67
250€ 0,26668€ 66,67
500€ 0,25460€ 127,30
1 000€ 0,24886€ 248,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,23238€ 697,14
6 000€ 0,22637€ 1 358,22
9 000€ 0,22336€ 2 010,24
15 000€ 0,22002€ 3 300,30
21 000€ 0,21807€ 4 579,47
30 000€ 0,21620€ 6 486,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920

Other Suppliers on DigiKey

5 648In Stock
Ships from Rochester Electronics, LLC