
SN74AUC1G32YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G32YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1G32YZPRCT-ND - Cut Tape (CT) 296-SN74AUC1G32YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32YZPR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,33320 | € 8,33 |
| 100 | € 0,29060 | € 29,06 |
| 250 | € 0,27032 | € 67,58 |
| 500 | € 0,25810 | € 129,05 |
| 1 000 | € 0,25240 | € 252,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23561 | € 706,83 |
| 6 000 | € 0,22953 | € 1 377,18 |
| 9 000 | € 0,22648 | € 2 038,32 |
| 15 000 | € 0,22310 | € 3 346,50 |
| 21 000 | € 0,22113 | € 4 643,73 |
| 30 000 | € 0,21923 | € 6 576,90 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |
