
SN74ALVC125DGVR | |
|---|---|
DigiKey Part Number | 296-5113-2-ND - Tape & Reel (TR) 296-5113-1-ND - Cut Tape (CT) 296-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125DGVR |
Description | IC BUFF 1.65V/3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29400 | € 2,94 |
| 25 | € 0,26240 | € 6,56 |
| 100 | € 0,22800 | € 22,80 |
| 250 | € 0,21156 | € 52,89 |
| 500 | € 0,20164 | € 100,82 |
| 1 000 | € 0,19505 | € 195,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18677 | € 373,54 |
| 4 000 | € 0,18124 | € 724,96 |
| 6 000 | € 0,17847 | € 1 070,82 |
| 10 000 | € 0,17540 | € 1 754,00 |
| 14 000 | € 0,17361 | € 2 430,54 |
| 20 000 | € 0,17188 | € 3 437,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |