
SN74AHCT594NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT594NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT594NSRCT-ND - Cut Tape (CT) 296-SN74AHCT594NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594NSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT594PWR | Texas Instruments | 4 170 | 296-4767-1-ND | € 0,72000 | MFR Recommended |
| 74AHCT594D,118 | Nexperia USA Inc. | 0 | 1727-7873-1-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,66500 | € 6,65 |
| 25 | € 0,60080 | € 15,02 |
| 100 | € 0,53010 | € 53,01 |
| 250 | € 0,49636 | € 124,09 |
| 500 | € 0,47604 | € 238,02 |
| 1 000 | € 0,45929 | € 459,29 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |