
SN74AHCT139DR | |
|---|---|
DigiKey Part Number | 296-14702-2-ND - Tape & Reel (TR) 296-14702-1-ND - Cut Tape (CT) 296-14702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139DR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25400 | € 2,54 |
| 25 | € 0,22720 | € 5,68 |
| 100 | € 0,19670 | € 19,67 |
| 250 | € 0,18220 | € 45,55 |
| 500 | € 0,17344 | € 86,72 |
| 1 000 | € 0,16647 | € 166,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15863 | € 396,57 |
| 5 000 | € 0,15404 | € 770,20 |
| 7 500 | € 0,15175 | € 1 138,12 |
| 12 500 | € 0,14920 | € 1 865,00 |
| 17 500 | € 0,14772 | € 2 585,10 |
| 25 000 | € 0,14629 | € 3 657,25 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |