Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126QDRQ1

DigiKey Part Number
296-SN74AHCT126QDRQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT126QDRQ1CT-ND - Cut Tape (CT)
296-SN74AHCT126QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126QDRQ1
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,21156€ 528,90
5 000€ 0,20574€ 1 028,70
7 500€ 0,20283€ 1 521,23
12 500€ 0,19961€ 2 495,12
17 500€ 0,19772€ 3 460,10
25 000€ 0,19591€ 4 897,75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,33300€ 3,33
25€ 0,29840€ 7,46
100€ 0,25980€ 25,98
250€ 0,24144€ 60,36
500€ 0,23034€ 115,17
1 000€ 0,22120€ 221,20
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,26800€ 2,68
25€ 0,23880€ 5,97
100€ 0,20720€ 20,72
250€ 0,19204€ 48,01
500€ 0,18288€ 91,44
1 000€ 0,17535€ 175,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190

Other Suppliers on DigiKey

17 500In Stock
Ships from Rochester Electronics, LLC